Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Color
Black
Number of LEDs
1
Lens Shape Type
Square
Material
Polycarbonate
Candle/Lumen
1.4
Efficiency (%)
71
Viewing Angle X (°)
42
Product Diameter (mm)
39.7
Product Length (mm)
39.7
Product Depth (mm)
39.7
Product Height (mm)
17.5

