Arrow Electronic Components Online
FCA15449FLORENTINA1RS|LEDIL|limage
FCA15449FLORENTINA1RS|LEDIL|simage
Optical Lenses

FCA15449_FLORENTINA-1-RS

Rectangular Optical Lens Black Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Candle/Lumen
    1.1
  • Efficiency (%)
    77
  • Viewing Angle X (°)
    52
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    25.1
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources