Arrow Electronic Components Online
FCA14405G2NIS033UM|LEDIL|simage
FCA14405G2NIS033UM|LEDIL|limage
광학 렌즈

FCA14405_G2-NIS033U-M

Square Optical Lens Black Silicone Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Lens Shape Type
    Square
  • Material
    Silicone
  • Packaging
    Box
  • Product Height (mm)
    12.9
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources