Arrow Electronic Components Online
FCA12104IRIS|LEDIL|simage
FCA12104IRIS|LEDIL|limage
Optical Lenses

FCA12104_IRIS

Round Optical Lens Black PMMA Screw/Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    19.2
  • Efficiency (%)
    91
  • Viewing Angle X (°)
    9
  • Packaging
    Box
  • Product Diameter (mm)
    38
  • Product Length (mm)
    38
  • Product Depth (mm)
    38
  • Product Height (mm)
    27.7
  • Mounting
    Screw/Pin/Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources