Crystals
FC5BQCCMM25.0-T1
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R
Fox ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
25
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
20
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

