Arrow Electronic Components Online
FC4012D|POSITRON|simage
FC4012D|POSITRON|limage
Connector Contact

FC4012D

Contact SKT 8 Size Crimp ST Cable Mount 12AWG

Positronic
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    21.8
  • Contact Size
    8
  • Wire Size (AWG)
    12
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources