Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Category
Wi-Fi And Bt Module
Minimum Operating Supply Voltage (V)
3.14
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.05
Package Width
13
Package Length
16.6
PCB changed
52
Standard Package Name
LCC
Supplier Package
LCC
Pin Count
52

