Arrow Electronic Components Online
FC11002TWT|SAMTEC|simage
FC11002TWT|SAMTEC|limage
Dev Kit

FC1-10-02-T-WT

Conn FFC Connector SKT 10 POS 1mm Solder RA SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    300VAC|424VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tube
  • Product Length (mm)
    12.34
  • Product Depth (mm)
    6.22
  • Product Height (mm)
    2.77
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources