Capacitor Electric Double Layer- Supercaps
FC0H104ZFTBR24
Cap Supercap 0.1F 5.5V -20% to 80% ( 10.5 X 5.5mm ) SMD Cylindrical 25 Ohm 85°C T/R
KEMET CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.1F
Tolerance
-20% to 80%
Voltage
5.5VDC
ESR (Ohm)
25
Equivalent Series Resistance Type
Standard
IR (mA)
0.00015
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Construction
Cylindrical
Number of Terminals
2
Packaging
Tape and Reel
Size (mm)
10.5 X 5.5
Product Diameter (mm)
10.5
Product Height (mm)
5.5(Max)
Product Weight (g)
1
Mounting
Surface Mount
Family/Series
FC
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

