Arrow Electronic Components Online
FC12M32.7680KAA5|EPSON|simage
FC12M32.7680KAA5|EPSON|limage
Crystals

FC-12M 32.7680KA-A5

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R

Epson America Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    0.032768
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    12.5
  • Series Resistance (Ohm)
    90000
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max) mm
  • Package Width
    1.2 mm
  • Package Length
    2.05 mm
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources