Arrow Electronic Components Online
FBMJ4516HL230NT|TAIYO|simage
FBMJ4516HL230NT|TAIYO|limage
Ferrite Beads

FBMJ4516HL230NT

Ferrite Beads Power Chip 23Ohm 30% 100MHz 3.5A 0.014Ohm DCR 1806 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    23
  • Maximum DC Current (A)
    3.5
  • Tolerance
    30%
  • Maximum DC Resistance (Ohm)
    0.014
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.8
  • Mounting
    Surface Mount
  • Case Size
    1806
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources