Ferrite Beads
FBMJ3216HM380NT
Ferrite Beads Power Chip 38Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
FBMJ3216HM380NT
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
38
Maximum DC Current (A)
6
Tolerance
30%
Maximum DC Resistance (Ohm)
0.005
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.5
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.3

