Arrow Electronic Components Online
FBMJ3216HL160NT|TAIYO|simage
FBMJ3216HL160NT|TAIYO|limage
Ferrite Beads

FBMJ3216HL160NT

Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    16
  • Maximum DC Current (A)
    4
  • Tolerance
    30%
  • Maximum DC Resistance (Ohm)
    0.012
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Case Size
    1206
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.3

Documentation and Resources

Datasheets
Design resources