Arrow Electronic Components Online
FBMH4525HM102NTV|TAIYO|simage
FBMH4525HM102NTV|TAIYO|limage
Reduced Price
Ferrite Beads

FBMH4525HM102NTV

Ferrite Beads Power Chip 1KOhm 30% 100MHz 3A 0.06Ohm DCR 1810 T/R Automotive AEC-Q200

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    1K
  • Maximum DC Current (A)
    3
  • Tolerance
    30%
  • Maximum DC Resistance (Ohm)
    0.06
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    4.9
  • Mounting
    Surface Mount
  • Case Size
    1810
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    2.8
  • Maximum Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources