Ferrite Beads
FBMH1608HM471-T
Ferrite Beads Power Chip 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
470
Maximum DC Current (A)
1
Tolerance
25%
Maximum DC Resistance (Ohm)
0.15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.7
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.9
Maximum Product Height (mm)
0.9

