Ferrite Beads
FBMH1608HL300-TV
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 T/R Automotive AEC-Q200
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
30
Maximum DC Current (A)
2.6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.028
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.7
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.9
Maximum Product Height (mm)
0.9

