Arrow Electronic Components Online
FB200224BRC|BOURNS|simage
FB200224BRC|BOURNS|limage
Ferrite Beads

FB20022-4B-RC

Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wide Band Choke
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    900
  • Tolerance
    25%
  • Maximum Product Length (mm)
    13.97
  • Mounting
    Through Hole
  • Maximum Product Diameter (mm)
    5.99

Documentation and Resources

Datasheets
Design resources