Switch Push Button
FB15ANEP2
Switch Push Button OFF (ON) SPST Round Plunger 0.5A 125VAC Momentary Panel Mount/Through Hole PC Turret
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.25
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Plunger
Switch Configuration
OFF (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
0.5@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Length (mm)
5
Number of Rows
1
Mounting
Panel Mount/Through Hole
Termination Style
PC Turret
Number of Terminals
2
Terminal Length (mm)
2.7
Terminal Pitch (mm)
2.54
Seal Location
Terminals
Seal Description
Epoxy
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Thread Size
M5P0.5
Body Length (mm)
7
Bushing Length (mm)
4
Body Depth (mm)
7
Body Height (mm)
9.1
Product Length (mm)
7
Product Depth (mm)
7
Product Height (mm)
20.8
Order Quantity

