Arrow Electronic Components Online
FB15ANEP2FA|NKK|simage
FB15ANEP2FA|NKK|limage
Switch Push Button

FB15ANEP2-FA

Switch Push Button OFF (ON) SPST Round Plunger 0.5A 125VAC Momentary Panel Mount/Through Hole PC Turret

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.5@125VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Actuator Length (mm)
    5.9
  • Number of Rows
    1
  • Mounting
    Panel Mount/Through Hole
  • Termination Style
    PC Turret
  • Number of Terminals
    2
  • Terminal Length (mm)
    2.7
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Thread Size
    M5P0.5
  • Body Length (mm)
    7
  • Bushing Length (mm)
    4
  • Body Depth (mm)
    7
  • Body Height (mm)
    9.1
  • Product Length (mm)
    7
  • Product Depth (mm)
    7
  • Product Height (mm)
    19

Documentation and Resources

Datasheets
Design resources