Arrow Electronic Components Online
FARF6KA1G5859D4MSZ|TAIYO|simage
FARF6KA1G5859D4MSZ|TAIYO|limage
SAW Filters

FAR-F6KA-1G5859-D4MS-Z

SAW Filter 1dB/1.2dB 50Ohm//18nH SMD 5 Pin T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991.g
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Load Impedance
    50Ohm//18nH
  • Maximum Insertion Loss (dB)
    1/1.2
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources