Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A991.g
Part Status
Obsolete
HTS
8541.60.00.80
Automotive
No
PPAP
No
Typical Center Frequency (Hz)
836.5M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
1.9(Typ)
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
1.4
Product Depth (mm)
1
Product Height (mm)
0.5(Max)