Power Factor Correction - PFC
FAN7930BMX-G
Power Factor Correction Controller 0.12mA 350kHz 8-Pin SOIC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CRM|Current Mode
Topology
Boost
Minimum Operating Supply Voltage (V)
13
Maximum Operating Supply Voltage (V)
20
Typical Start-Up Supply Current (mA)
0.12
UVLO Turn-Off Threshold (V)
8.5
UVLO Turn-On Threshold (V)
12
Maximum Switching Frequency (kHz)
350
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

