Arrow Electronic Components Online
FAN7842MX|ONSEMI|simage
FAN7842MX|ONSEMI|limage
Gate and Power Drivers

FAN7842MX

Driver 200V 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Full Bridge|Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    140
  • Maximum Fall Time (ns)
    80
  • Maximum Propagation Delay Time (ns)
    300
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Maximum Supply Current (mA)
    0.6
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2.9(Min)
  • Reference Voltage (V)
    200
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Special Features
    Under Voltage Lockout
  • Maximum Turn-On Delay Time (ns)
    50
  • Maximum Turn-Off Delay Time (ns)
    50
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75(Max)
  • Package Width
    4.15(Max)
  • Package Length
    5.12(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources