Gate and Power Drivers
FAN7390MX
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Number of Outputs
2
Maximum Rise Time (ns)
50
Maximum Fall Time (ns)
45
Maximum Propagation Delay Time (ns)
200
Input Logic Compatibility
3.3V|5V
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
1.2(Max)
Typical Input High Threshold Voltage (V)
2.5(Min)
Reference Voltage (V)
600
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
50
Maximum Turn-Off Delay Time (ns)
50
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75(Max)
Package Width
4.15(Max)
Package Length
5.12(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

