Arrow Electronic Components Online
FAN6240M6X|ONSEMI|simage
FAN6240M6X|ONSEMI|limage
AC to DC Switching Converters

FAN6240M6X

AC to DC Switching Converter Flyback 3V 200kHz T/R 6-Pin SOT-23

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    -0.3
  • Maximum Supply Voltage (V)
    6.5
  • Minimum Under Voltage Lock Out (V)
    2.8
  • Typical Under Voltage Lock Out (V)
    2.9
  • Maximum Under Voltage Lock Out (V)
    3
  • Maximum Supply Current (mA)
    3.5
  • Maximum Switching Frequency (kHz)
    200
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources