Arrow Electronic Components Online
FAN602MX|ONSEMI|simage
FAN602MX|ONSEMI|limage
AC to DC Switching Converters

FAN602MX

AC to DC Switching Converter Flyback T/R 10-Pin SOIC

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    6
  • Maximum Supply Voltage (V)
    25
  • Maximum Supply Current (mA)
    3
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources