Arrow Electronic Components Online
No Image Available
Battery Management ICs

FAN54161UCX

Battery Charger IC

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.42
  • Package Width
    2.78
  • Package Length
    3.06
  • PCB changed
    42
  • Supplier Package
    WLCSP
  • Pin Count
    42

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources