Arrow Electronic Components Online
FAN54120UC435X|ONSEMI|simage
FAN54120UC435X|ONSEMI|limage
Battery Management ICs

FAN54120UC435X

Linear Battery Charger Li-Ion/Li-Pol 500mA 2.5V to 4.5V 6-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    6
  • Output Voltage (V)
    2.5 to 4.5
  • Output Current (mA)
    500(Max)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    0.76
  • Package Length
    1.36
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources