Arrow Electronic Components Online
FAN53611AUC18X|ONSEMI|simage
FAN53611AUC18X|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN53611AUC18X

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    6600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.3 to 5.5
  • Typical Switch Current (A)
    1.75
  • Typical Quiescent Current (uA)
    24
  • Typical Output Resistance (Ohm)
    230
  • Efficiency (%)
    92
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    0.86
  • Package Length
    1.16
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources