Arrow Electronic Components Online
FAN53555UC04X|ONSEMI|simage
FAN53555UC04X|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN53555UC04X

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.603V to 1.411V 5A 20-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2400(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.603 to 1.411
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Switch Current (A)
    7.4
  • Typical Quiescent Current (uA)
    60
  • Efficiency (%)
    80
  • Maximum ESD Protection Voltage (kV)
    1.5@CDM/2.5@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    1.62
  • Package Length
    2.02
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    20
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources