DC to DC Converter and Switching Regulator Chip
FAN53525UC48X
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 1.39375V 3A 15-Pin WLCSP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 1.39375
Maximum Output Current (A)
3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Quiescent Current (uA)
50
Efficiency (%)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
1.31
Package Length
2.02
PCB changed
15
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
15
Lead Shape
Ball

