Arrow Electronic Components Online
FAN501MPX|ONSEMI|simage
FAN501MPX|ONSEMI|limage
DC to DC Controllers

FAN501MPX

DC/DC Cntrlr Single-OUT Flyback T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Maximum Supply Current (mA)
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources