Arrow Electronic Components Online
FAN48630BUC33X|ONSEMI|simage
FAN48630BUC33X|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN48630BUC33X

Conv DC-DC 2.35V to 5.5V Synchronous Step Up Single-Out 3.3V/3.49V 1.5A 16-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FAN48630BUC33X
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3.3/3.49
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.35
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.35 to 5.5
  • Typical Quiescent Current (uA)
    150
  • Efficiency (%)
    96
  • Maximum ESD Protection Voltage (kV)
    1.5@CDM/3@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    1.78
  • Package Length
    1.78
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    16
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources