Operational Amplifiers - Op Amps
FAN4274IMU8X
Op Amp Dual Ultra Low Cost Amplifier R-R I/O 5.25V 8-Pin Micro T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Ultra Low Cost Amplifier
Manufacturer Type
Ultra Low Cost Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.18um to 1.5um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
8@5V
Minimum Single Supply Voltage (V)
2.3
Maximum Single Supply Voltage (V)
5.25
Typical Input Bias Current (uA)
0.000005@5V
Maximum Supply Current (mA)
0.6@5V
Typical Output Current (mA)
12
Power Supply Type
Single
Typical Slew Rate (V/us)
3@5V
Typical Input Noise Voltage Density (nV/rtHz)
25@5V
Typical Voltage Gain (dB)
102
Minimum PSRR (dB)
50
Minimum CMRR (dB)
58
Minimum CMRR Range (dB)
50 to 60
Typical Gain Bandwidth Product (MHz)
3.7
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
Micro
Pin Count
8
Lead Shape
Gull-wing

