Arrow Electronic Components Online
FAN4146ESX|ONSEMI|simage
FAN4146ESX|ONSEMI|limage
Specialized Power ICs and Modules

FAN4146ESX

Ground Fault Interrupter 6-Pin TSOT-23 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FAN4146ESX
  • Automotive
    No
  • PPAP
    No
  • Type
    Ground Fault Interrupter
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.5
  • Package Length
    2.95
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources