Arrow Electronic Components Online
FAN3224TMPX|ONSEMI|simage
FAN3224TMPX|ONSEMI|limage
Gate and Power Drivers

FAN3224TMPX

Driver 5A 2-OUT Low Side Non-Inv 8-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    2
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    20
  • Maximum Fall Time (ns)
    17
  • Maximum Propagation Delay Time (ns)
    29
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    0.95
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    1.6
  • Peak Output Current (A)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources