Arrow Electronic Components Online
FAN23SV15MMPX|ONSEMI|simage
FAN23SV15MMPX|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN23SV15MMPX

Conv DC-DC 7V to 15V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 34-Pin PQFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    20
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Typical Quiescent Current (uA)
    1800(Max)
  • Efficiency (%)
    96(Min)
  • Maximum ESD Protection Voltage (kV)
    2.5@CDM/2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max) mm
  • Package Width
    5 mm
  • Package Length
    5.5 mm
  • PCB changed
    34
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    34
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources