Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
FAM65V05DF1
Automotive
Yes
PPAP
Yes
Type
IGBT
Configuration
Hex
Number of Phases
Three
Protection Type
Short Circuit/Under Voltage
Maximum Collector-Emitter Voltage (V)
650
Typical Collector-Emitter Saturation Voltage (V)
1.65
Maximum Continuous DC Collector Current (A)
50
Maximum Isolation Voltage (Vrms)
2500
Maximum Collector-Emitter Cut-Off Current (mA)
1.5
Maximum Power Dissipation (W)
333
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
5.5
Package Width
26.8
Package Length
44
PCB changed
27
Standard Package Name
DIP
Supplier Package
ASPM-CCA
Pin Count
27

