Arrow Electronic Components Online
FAD104020CBLW11|QUALTEK|simage
FAD104020CBLW11|QUALTEK|limage
Blowers and Fans

FAD1-04020CBLW11

DC Fan Axial Ball Bearing 12V 6.999CFM 30dB 40 X 40 X 20mm Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Line Current (A)
    0.07
  • Power Rating (W)
    0.84
  • Typical Speed (r/min)
    6200
  • Maximum Airflow (CFM)
    6.999
  • Maximum Pressure
    0.165inH2O
  • Noise Level (dB)
    30
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 20
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Weight (g)
    28
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources