Blowers and Fans
FAD1-04010CBMW11
DC Fan Axial Ball Bearing 12V 5CFM 22dB 40 X 40 X 10.5mm Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Line Current (A)
0.06
Power Rating (W)
0.72
Typical Speed (r/min)
4800
Maximum Airflow (CFM)
5
Maximum Static Pressure
0.078inH2O
Noise Level (dB)
22
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 10.5
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Weight (g)
17
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10.5

