커패시터 세라믹 다층
FA16C0G2A473JRU06
Cap Ceramic 0.047uF 100V C0G 5% Radial 2.5mm 125°C Ammo Automotive AEC-Q200
TDKProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.60
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.047uF
Tolerance
5%
Voltage
100VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Size (mm)
5.5 X 3.5 X 6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Length (mm)
5.5(Max)
Product Depth (mm)
3.5(Max)
Product Height (mm)
6(Max)
Seated Plane Height (mm)
6(Max)

