Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Lumileds
Supported Device
LUXEON Rebel
Color
Clear
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
0.26
Efficiency (%)
90
Viewing Angle X (°)
164
Viewing Angle Y (°)
154
Packaging
Box
Product Diameter (mm)
18.8
Product Length (mm)
108
Product Depth (mm)
164
Product Height (mm)
4.81
Mounting
Pin/Tape

