Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
White
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
15.8
Efficiency (%)
86
Viewing Angle X (°)
10
Packaging
Box
Product Diameter (mm)
16.1
Product Length (mm)
16.1
Product Depth (mm)
16.1
Product Height (mm)
11.5
Mounting
Pin/Tape
Order Quantity

