Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Philips Lumileds Lighting Company
Supported Device
LUXEON Rebel
Color
Black
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
1.62
Efficiency (%)
88
Viewing Angle X (°)
44
Packaging
Box
Product Diameter (mm)
16.1
Product Length (mm)
16.1
Product Depth (mm)
16.1
Product Height (mm)
9.4
Mounting
Pin/Tape
Order Quantity

