Arrow Electronic Components Online
FA11210TINAM|LEDIL|simage
FA11210TINAM|LEDIL|limage
Optical Lenses

FA11210_TINA-M

Round Optical Lens Black PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Philips Lumileds Lighting Company
  • Supported Device
    LUXEON Rebel
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    1.76
  • Efficiency (%)
    83
  • Viewing Angle X (°)
    28
  • Packaging
    Box
  • Product Diameter (mm)
    16.1
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    9.4
  • Mounting
    Pin/Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources