Arrow Electronic Components Online
FA11203TINAO|LEDIL|simage
FA11203TINAO|LEDIL|limage
Optical Lenses

FA11203_TINA-O

Round Optical Lens Black PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Philips Lumileds Lighting Company
  • Supported Device
    LUXEON Rebel
  • Color
    Black
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    2.3
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    34
  • Viewing Angle Y (°)
    18
  • Packaging
    Box
  • Product Diameter (mm)
    16.1
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    9.4
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources