Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-G
Color
White
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
3.18
Efficiency (%)
92
Viewing Angle X (°)
33
Viewing Angle Y (°)
18
Packaging
Box
Product Diameter (mm)
16.1
Product Length (mm)
16.1
Product Depth (mm)
16.1
Product Height (mm)
9.7
Mounting
Tape

