Arrow Electronic Components Online
FA11145OSSO90|LEDIL|simage
FA11145OSSO90|LEDIL|limage
光学レンズ

FA11145_OSS-O-90

Square Optical Lens White Polycarbonate Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    Golden Dragon
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Material
    Polycarbonate
  • Candle/Lumen
    3.8
  • Efficiency (%)
    87
  • Viewing Angle X (°)
    12
  • Viewing Angle Y (°)
    48
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    13.9
  • Mounting
    Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources