Arrow Electronic Components Online
FA10668CXPRS|LEDIL|simage
FA10668CXPRS|LEDIL|limage
Optical Lenses

FA10668_CXP-RS

Square Optical Lens Black Polycarbonate Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    Black
  • Lens Shape Type
    Square
  • Material
    Polycarbonate
  • Candle/Lumen
    24.77
  • Efficiency (%)
    86
  • Viewing Angle X (°)
    7
  • Packaging
    Box
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    13.15
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources