Arrow Electronic Components Online
FA10660LXPM|LEDIL|simage
FA10660LXPM|LEDIL|limage
Optical Lenses

FA10660_LXP-M

Round Optical Lens Black PMMA Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    4.8
  • Efficiency (%)
    90
  • Viewing Angle X (°)
    25
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    14.7
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources